
The Panasonic 2SC5846G0L is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a surface mount SOT-723 package and is suitable for use in a variety of electronic applications. The transistor has a maximum power dissipation of 100mW and a transition frequency of 100MHz. It is available in a cut tape package with a quantity of one transistor per package.
Sign in to ask questions about the Panasonic 2SC5846G0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SC5846G0L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC5846G0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.