
TRANS NPN 12V 0.5A SSSMINI-3
Panasonic 2SC603600L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.