
The 2SC6037J0L is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 12V and a maximum collector current of 500mA. It has a maximum power dissipation of 125mW and a transition frequency of 200MHz. The transistor is lead-free and packaged in a cut tape format. It is suitable for use in a variety of electronic applications, including those requiring high-frequency operation. The operating temperature range is not specified in the provided data.
Panasonic 2SC6037J0L technical specifications.
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.