Small Signal Bipolar Transistor, 0.05A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, 0.60 X 1 MM, 0.39 MM HEIGHT, ULTRAMINIATURE, LEADLESS, ML3-N2, 3 PIN
Sign in to ask questions about the Panasonic 2SC6050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SC6050 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic 2SC6050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.