
The 2SC6054J0L is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 125mW and is lead-free. The transistor is packaged in a cut tape format with 3000 units per package. It operates at a transition frequency of 100MHz and is rated for a DC voltage of 50V.
Panasonic 2SC6054J0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.