
NPN RF Transistor featuring a 25V maximum collector-emitter voltage and 0.05A maximum DC collector current. This single-element silicon transistor is housed in a 3-pin TO-92 plastic package with through-hole mounting. Key specifications include a maximum power dissipation of 400mW, a typical transition frequency of 220MHz, and a typical noise figure of 6dB. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Panasonic 2SC828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SC828 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 5 |
| Seated Plane Height (mm) | 5 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 25V |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 7V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 400mW |
| Maximum Collector-Emitter Saturation Voltage | 0.14(Typ)@5mA@50mAV |
| Maximum Transition Frequency | 220(Typ)MHz |
| Maximum Noise Figure | 6(Typ)dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Panasonic 2SC828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.