
NPN RF BJT transistor, single element, silicon material, in a 3-pin TO-92 plastic package with through-hole mounting. Features a maximum collector-emitter voltage of 45V, maximum DC collector current of 0.05A, and maximum power dissipation of 400mW. Operates with a maximum transition frequency of 220MHz and a typical noise figure of 6dB, suitable for applications within a -55°C to 150°C temperature range.
Panasonic 2SC828A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 5 |
| Seated Plane Height (mm) | 5 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum Collector Base Voltage | 45V |
| Maximum Emitter Base Voltage | 7V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 400mW |
| Maximum Collector-Emitter Saturation Voltage | 0.14(Typ)@5mA@50mAV |
| Maximum Transition Frequency | 220(Typ)MHz |
| Maximum Noise Figure | 6(Typ)dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.