
The 2SD0601AQL is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a TO-236-3 package and is rated for a maximum power dissipation of 200mW. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It has a transition frequency of 150MHz and is DC rated for 50V. The device is packaged in a cut tape format with a quantity of one per reel.
Panasonic 2SD0601AQL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
