The 2SD0601ASL is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a TO-236-3 package and is suitable for use in a variety of applications. The transistor has a maximum power dissipation of 200mW and a transition frequency of 150MHz. It is available in a cut tape packaging format with a quantity of one per package.
Sign in to ask questions about the Panasonic 2SD0601ASL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD0601ASL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD0601ASL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.