
The 2SD0602AQL is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It features a TO-236-3 package and is suitable for use in a variety of applications. The transistor has a maximum power dissipation of 200mW and a transition frequency of 200MHz. It is available in a cut tape package with a quantity of one device per package.
Panasonic 2SD0602AQL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.