
The 2SD0602ARL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It has a maximum power dissipation of 200mW and a transition frequency of 200MHz. The transistor is packaged in a TO-236-3 case and is available in a cut tape packaging format. It is suitable for use in a variety of electronic applications. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Panasonic 2SD0602ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD0602ARL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD0602ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.