
The 2SD0602ASL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It features a transition frequency of 200MHz and a maximum power dissipation of 200mW. The transistor is packaged in a TO-236-3 case and is available in a cut tape packaging format. The device contains lead and is suitable for use in a variety of electronic applications.
Panasonic 2SD0602ASL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.