
The 2SD08740RL is a surface mount bipolar junction transistor from Panasonic. It features a collector-emitter breakdown voltage of 25V and a maximum collector current of 1A. The device is packaged in a TO-243AA package and is lead free. It has a maximum power dissipation of 1W and a transition frequency of 200MHz. The 2SD08740RL is suitable for use in a variety of applications including general purpose switching and amplification.
Panasonic 2SD08740RL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.