
The 2SD0874GRL is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 1A. It features a transition frequency of 200MHz and a maximum power dissipation of 1W. The transistor is packaged in a TO-243AA package and is available in quantities of 1000. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the Panasonic 2SD0874GRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD0874GRL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD0874GRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.