
The 2SD11190RL is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 3A. It is packaged in a TO-243AA package and is available in quantities of 1000. The transistor is lead-free and has a maximum power dissipation of 1W. It is suitable for use in a variety of applications, including general-purpose switching and amplification. The transistor has a transition frequency of 150MHz and a DC rated voltage of 25V.
Sign in to ask questions about the Panasonic 2SD11190RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD11190RL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 3A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD11190RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.