The 2SD12110R is a bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 120V and a maximum collector current of 500mA. It is packaged in a TO-226-3 through-hole package and has a maximum power dissipation of 1W. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. The device operates over a temperature range of -55°C to 150°C. It is compliant with the requirements of the AEC-Q101 automotive standard.
Panasonic 2SD12110R technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 500mA |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.
