
The 2SD1264AP is a TO-220-3 flange mount transistor with a collector-emitter breakdown voltage of 180V and a maximum collector current of 2A. It has a maximum power dissipation of 2W and is rated for through hole mounting. The device is not RoHS compliant and contains lead. It operates within a DC rated voltage of 180V and a transition frequency of 20MHz.
Sign in to ask questions about the Panasonic 2SD1264AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD1264AP technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 180V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 180V |
| Max Collector Current | 2A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 20MHz |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SD1264AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
