
The 2SD1276AP is a bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 4A. It is packaged in a TO-220-3 package and is designed for through hole mounting. The transistor has a maximum power dissipation of 2W and a transition frequency of 20MHz. It is not RoHS compliant.
Sign in to ask questions about the Panasonic 2SD1276AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD1276AP technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 4A |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 4A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 20MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SD1276AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
