
The 2SD13280SL is a surface mount NPN bipolar junction transistor from Panasonic. It features a collector-emitter breakdown voltage of 20V and a maximum collector current of 500mA. The device is packaged in a TO-236-3 package and is rated for a maximum power dissipation of 200mW. The 2SD13280SL is suitable for use in a variety of applications, including general-purpose switching and amplification. It operates over a temperature range of -55°C to 150°C.
Panasonic 2SD13280SL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 500mA |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.