
The Panasonic 2SD13280TL is a surface mount bipolar junction transistor with a maximum collector current of 500mA and a maximum power dissipation of 200mW. It operates within a collector-emitter voltage range of up to 400mV and has a transition frequency of 200MHz. The transistor is packaged in a TO-236-3 case and is available in quantities of 3000 on cut tape. It is suitable for use in a variety of applications, including those requiring DC rated voltages of up to 20V.
Sign in to ask questions about the Panasonic 2SD13280TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD13280TL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 500mA |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD13280TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.