The 2SD1423ARA is a NPN bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It has a maximum power dissipation of 300mW and is packaged in a through-hole configuration. The transistor is suitable for general-purpose applications and has a transition frequency of 200MHz.
Sign in to ask questions about the Panasonic 2SD1423ARA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD1423ARA technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD1423ARA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.