Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Panasonic 2SD1441 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.