
TRANS NPN 60V 6A TO-220F
Panasonic 2SD14740P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 6A |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 6A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
