The 2SD1819A0L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and a transition frequency of 150MHz. The transistor is lead free and available in quantities of 3000 in cut tape packaging. It is suitable for use in a variety of electronic applications, including those requiring high-speed switching and amplification. The operating temperature range is not specified in the provided data.
Panasonic 2SD1819A0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.