Sign in to ask questions about the Panasonic 2SD1823GRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD1823GRL technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD1823GRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.