
TRANS NPN 100V 0.02A SMINI3P
Panasonic 2SD18240RL technical specifications.
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 20mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 90MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
