
The Panasonic 2SD2018 is a bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 1A. It is packaged in a TO-126-3 flange mount with a package quantity of 1000 units per bulk packaging. The transistor is rated for a maximum power dissipation of 5W and has a DC rated voltage of 60V. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Panasonic 2SD2018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD2018 technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SD2018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.