The 2SD21780SA is a bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 2A. It is packaged in a SIP form factor and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 1.5W and a transition frequency of 150MHz. It is rated for operation at a DC voltage of 50V and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 2A |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |