
The 2SD2240JRL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 150V and a maximum collector current of 50mA. It has a maximum power dissipation of 125mW and is lead free. The transistor is packaged in a single unit on a cut tape. It is suitable for use in a variety of applications where a high voltage and moderate current are required. The 2SD2240JRL operates over a temperature range of -40°C to 150°C. It is manufactured by Panasonic.
Sign in to ask questions about the Panasonic 2SD2240JRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD2240JRL technical specifications.
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD2240JRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
