
The 2SD2345JSL is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 50mA. It has a maximum power dissipation of 125mW and is rated for operation at a DC voltage of 40V. This lead-free transistor is packaged in cut tape quantities and features a transition frequency of 120MHz.
Sign in to ask questions about the Panasonic 2SD2345JSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SD2345JSL technical specifications.
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD2345JSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
