
TRANS NPN 10V 1.5A MINIPWR
Panasonic 2SD244100L technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 190MHz |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.