
The Panasonic 2SD24590SL is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 150V and a maximum collector current of 1A. It has a maximum power dissipation of 1W and is packaged in a TO-243AA surface mount package. The transistor operates over a temperature range of -40°C to 150°C and is suitable for use in a variety of applications. The 2SD24590SL is a discrete semiconductor device, specifically a bipolar junction transistor, and is manufactured by Panasonic.
Panasonic 2SD24590SL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 1A |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 90MHz |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.