
The 2SD25490P is a bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 3A. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The transistor has a maximum power dissipation of 2W and a transition frequency of 30MHz. It is rated for operation at a DC voltage of 80V.
Checking distributor stock and pricing after the page loads.
Panasonic 2SD25490P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 3A |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 3A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |