
The 2SD762A is a TO-220AB packaged bipolar junction transistor with a 3-pin configuration for through hole mounting. It features a plastic package with a transistor outline design and measures 10.5mm in length, 4.8mm in width, and up to 15.7mm in height. The device is suitable for use in a variety of applications and is manufactured by Panasonic.
Checking distributor stock and pricing after the page loads.
Panasonic 2SD762A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 15.7(Max) - 6.3(Min) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Cage Code | 61058 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |