Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 2-Element, N-Channel, Silicon, Junction FET
Panasonic 2SK2863 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.