
The 2SK353900L is a surface mount N-channel MOSFET with a maximum drain to source voltage of 50V and a continuous drain current of 100mA. It has a maximum power dissipation of 150mW and a maximum on-resistance of 15 ohms. This lead-free device is packaged in a cut tape format with a quantity of one per package.
Sign in to ask questions about the Panasonic 2SK353900L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SK353900L technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 1A |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 12pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 15R |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SK353900L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
