MOSFET N-CH 50V .1A S-MINI-3P
Panasonic 2SK3539G0L technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 12pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 12R |
| RoHS | Compliant |
No datasheet is available for this part.