Small Signal Field-Effect Transistor, 0.00047A I(D), 20V, 1-Element, N-Channel, Silicon, Junction FET, ROHS COMPLIANT, TSSSMINI3-F1, 3 PIN
Panasonic 2SK4206 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.