Small Signal Field-Effect Transistor, 0.03A I(D), 55V, 1-Element, N-Channel, Silicon, Junction FET, ROHS COMPLIANT, SMINI3-G1, SC-70, 3 PIN
Sign in to ask questions about the Panasonic 2SK663 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SK663 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic 2SK663 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.