Cap Tant Polymer 330uF 2VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic 2TPE330MAFGB technical specifications.
| Capacitance | 330uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.015Ohm |
| Leakage Current | 132uA |
| Case Code | B2 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.