The 2TPL220MD is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 2V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a height of 1.1mm and a length of 7.3mm. It is part of the TPL series from Panasonic.
Panasonic 2TPL220MD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | TPL |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2 |
| Series | TPL |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic 2TPL220MD to view detailed technical specifications.
No datasheet is available for this part.