Cap Tant Polymer 220uF 2VDC D2T CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.006 Ohm 105°C
Checking distributor stock and pricing after the page loads.
Panasonic 2TPLF220M6 technical specifications.
| Capacitance | 220uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.006Ohm |
| Leakage Current | 88uA |
| Case Code | D2T |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.