68µF, 32VDC radial polymer aluminum electrolytic capacitor with 20% tolerance. Features 25mΩ ESR, 3.2A ripple current, and a 5000-hour lifespan at 105°C. Dimensions are 8mm diameter and 7mm height, with a 3.5mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic 32SEPF68M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 435uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 32V |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 32SEPF68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.