
68µF, 32V radial aluminum polymer electrolytic capacitor with 20% tolerance. Features 25mΩ ESR, 3.2A ripple current, and 10% dissipation factor. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. RoHS compliant.
Panasonic 32SEPF68M+TSS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 435uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 32V |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 32SEPF68M+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
