
High-performance aluminum polymer capacitor, 120µF capacitance, 35V DC rated voltage, and 20% tolerance. Features low ESR of 18mΩ, high ripple current capability of 4.4A, and a rated life of 5000 hours at 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 13mm height, suitable for through-hole mounting. Lead-free and RoHS compliant construction.
Panasonic 35SEPF120M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 840uA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35SEPF120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
