Radial aluminum polymer electrolytic capacitor with 22µF capacitance and 20% tolerance. Features a 35V DC rated voltage, 35mΩ ESR, and 2.6A ripple current. Operates across a -55°C to 105°C temperature range with a 5000-hour life rating. Through-hole mount with a 2.5mm lead pitch and 0.5mm lead diameter.
Panasonic 35SEPF22M+TSS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 154uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35SEPF22M+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
