
Aluminum polymer capacitor with 39µF capacitance and 35V DC rated voltage. Features 30mΩ ESR, 2.8A ripple current capability, and 5000-hour life at 105°C. Radial package with 3.5mm lead pitch, 8mm diameter, and 7mm length. Through-hole mounting with tape and reel packaging.
Panasonic 35SEPF39M+TSS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height - Seated (Max) | 0.511inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 273uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35SEPF39M+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.