
Radial aluminum polymer electrolytic capacitor with 82µF capacitance and 20% tolerance. Features 35V DC rated voltage, 20mΩ ESR, and 4A ripple current. Constructed with a polymer material, it offers a 5000-hour life at 105°C and operates from -55°C to 105°C. This through-hole component has a 3.5mm lead pitch and 8mm diameter, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 35SEPF82M+TSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 35SEPF82M+TSS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 574uA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35SEPF82M+TSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.