High-performance aluminum polymer electrolytic capacitor with 22µF capacitance and 35VDC rated voltage. Features a low ESR of 0.05 Ohms, 700mA ripple current capability, and a lifespan of 2000 hours at 125°C. Operates across a wide temperature range from -55°C to 125°C, suitable for automotive applications. Packaged in a compact 8.3 x 8.3 x 11.9mm SMD package.
Panasonic 35SVPD22M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 11.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 35SVPD22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.