
Aluminum Polymer Capacitor, 120µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 18mΩ ESR, 4.4A ripple current, and a maximum operating temperature of 105°C. This surface mount component offers a 5000-hour life expectancy and is RoHS compliant. Dimensions are 10mm diameter and 12.6mm height.
Panasonic 35SVPF120M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Leakage Current | 840uA |
| Length | 12.6mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 4.4A |
| Ripple Current (AC) | 4.4A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35SVPF120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.